STMicroelectronics MASTERGAN5, Gate Driver 31-Pin 600V, VFQFPN-31L
- RS Stock No.:
- 230-0855
- Mfr. Part No.:
- MASTERGAN5
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 260 units)*
$4,117.88
(exc. GST)
$4,529.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 260 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 - 1040 | $15.838 | $4,117.88 |
| 1300 + | $14.254 | $3,706.04 |
*price indicative
- RS Stock No.:
- 230-0855
- Mfr. Part No.:
- MASTERGAN5
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Pin Count | 31 | |
| Package Type | VFQFPN-31L | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 9.04mm | |
| Series | MASTERGAN | |
| Width | 9.04mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Pin Count 31 | ||
Package Type VFQFPN-31L | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 9.04mm | ||
Series MASTERGAN | ||
Width 9.04mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics advanced power system in package integrating a gate driver and two enhancement mode GaN power transistors.
Zero reverse recovery loss
Internal bootstrap diode
Interlocking function
Dedicated pin for shutdown functionality
Reverse current capability
