STMicroelectronics MASTERGAN4TR Gate Driver, 6.5 A 31-Pin 600V, QFN
- RS Stock No.:
- 228-3010
- Mfr. Part No.:
- MASTERGAN4TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-3010
- Mfr. Part No.:
- MASTERGAN4TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 6.5A | |
| Pin Count | 31 | |
| Package Type | QFN | |
| Driver Type | General Purpose | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 9.04mm | |
| Series | MASTERGAN | |
| Width | 9.04mm | |
| Height | 1mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 6.5A | ||
Pin Count 31 | ||
Package Type QFN | ||
Driver Type General Purpose | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 9.04mm | ||
Series MASTERGAN | ||
Width 9.04mm | ||
Height 1mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The MASTERGAN4 is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN power transistors in half bridge configuration. The integrated power GaNs have 650 V drain-source blocking voltage and RDS(ON) of 225 mΩ, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode.
Reverse current capability
Zero reverse recovery loss
UVLO protection on low-side and high-side
Internal bootstrap diode
Interlocking function
Dedicated pin for shut down functionality
Accurate internal timing match
3.3 V to 15 V compatible inputs with hysteresis and pull-down
Over temperature protection
Bill of material reduction
Very compact and simplified layout
Flexible, easy and fast design
