Infineon IM818MCCXKMA1 MOSFET Gate Driver 24-Pin 18.5V, DIP
- RS Stock No.:
- 226-6137
- Mfr. Part No.:
- IM818MCCXKMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 226-6137
- Mfr. Part No.:
- IM818MCCXKMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Pin Count | 24 | |
| Package Type | DIP | |
| Fall Time | 100ns | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Rise Time | 45ns | |
| Minimum Supply Voltage | 18.5V | |
| Maximum Supply Voltage | 18.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 22.7mm | |
| Standards/Approvals | No | |
| Height | 8.1mm | |
| Series | IM818-MCC | |
| Length | 36mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Pin Count 24 | ||
Package Type DIP | ||
Fall Time 100ns | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Rise Time 45ns | ||
Minimum Supply Voltage 18.5V | ||
Maximum Supply Voltage 18.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 22.7mm | ||
Standards/Approvals No | ||
Height 8.1mm | ||
Series IM818-MCC | ||
Length 36mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
The Infineon CIPOS maxi IM818 product group offers the chance for integrating various power and control component to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motor and permanent magnet motor in variable speed drives application such as low power motor drives (GPI, Servo drives), pumps, fan drives and active filter for HVAC(heating, ventilation, and air conditioning).
Integrated bootstrap functionality
Over current shutdown
Built-in NTC thermistor for temperature monitor
Under-voltage lockout at all channels
Fully isolated Dual In-Line molded module
Related links
- Infineon MOSFET Gate Driver 24-Pin 18.5 V, DIP
- Infineon IM818MCCXKMA1 MOSFET Gate Driver 24-Pin 18.5 V, DIP
- Infineon IM818SCCXKMA1 MOSFET Gate Driver 24-Pin 18.5 V, DIP
- Infineon MOSFET Gate Driver PG-TSDSO-24
- Infineon MOSFET Gate Driver TSDSO-24
- Infineon 2ED2410EMXUMA1 MOSFET Gate Driver PG-TSDSO-24
- onsemi MOSFET Gate Driver 1 QFN
- STMicroelectronics VND5050AK-E MOSFET Gate Driver 2 PowerSSO
