Infineon 6EDL04I06NTXUMA1 MOSFET Gate Driver 6, 165 mA 28-Pin 17.5V, DSO
- RS Stock No.:
- 226-6041
- Mfr. Part No.:
- 6EDL04I06NTXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $1,495.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,986.00
(exc. GST)
$3,285.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.986 | $2,986.00 | - |
| 5000 + | $2.687 | $2,687.00 | $1,495.00 |
*price indicative
- RS Stock No.:
- 226-6041
- Mfr. Part No.:
- 6EDL04I06NTXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 165mA | |
| Pin Count | 28 | |
| Fall Time | 45ns | |
| Package Type | DSO | |
| Number of Outputs | 6 | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 13V | |
| Number of Drivers | 6 | |
| Maximum Supply Voltage | 17.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 18.1mm | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Series | 6EDL04I06NT | |
| Width | 7.6mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 165mA | ||
Pin Count 28 | ||
Fall Time 45ns | ||
Package Type DSO | ||
Number of Outputs 6 | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Minimum Supply Voltage 13V | ||
Number of Drivers 6 | ||
Maximum Supply Voltage 17.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 18.1mm | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Series 6EDL04I06NT | ||
Width 7.6mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 6EDL04I06NT Series Gate Driver, 13V Minimum Supply Voltage, 165mA Output Current - 6EDL04I06NTXUMA1
This gate driver is a six-channel MOSFET driver IC designed to Interface with and drive power transistors within control stages. It operates from a low-voltage supply and is intended for surface-mount applications where a Compact multi-driver solution is required. The device supports moderate output current and moderate switching speeds for typical industrial and power-conversion environments.
Features and Benefits:
• 165 mA output current for driving medium-power MOSFETs
• Minimum supply voltage 13 V enables low-voltage system integration
• Maximum supply voltage 17.5 V accommodates elevated gate requirements
• Rise time 60 ns for controlled turn-on transitions
• Fall time 45 ns for swift turn-off performance
• Six independent drivers reduce component count on boards
• Minimum supply voltage 13 V enables low-voltage system integration
• Maximum supply voltage 17.5 V accommodates elevated gate requirements
• Rise time 60 ns for controlled turn-on transitions
• Fall time 45 ns for swift turn-off performance
• Six independent drivers reduce component count on boards
Applications
• Suitable for multi-phase power-stage gate control
• Ideal for motor-driver front-end circuits
• Used with discrete MOSFET arrays in converters
• Can be used for industrial switching modules
• Used for Compact power-management assemblies
• Ideal for motor-driver front-end circuits
• Used with discrete MOSFET arrays in converters
• Can be used for industrial switching modules
• Used for Compact power-management assemblies
What package and mounting style does it use?
It is supplied in a 28-pin DSO package and intended for surface mounting.
What thermal range can I expect for operation?
The device supports operation from −40 °C up to 105 °C.
How many outputs are available for parallel or individual use?
There are six outputs arranged as six independent drivers.
What are the physical board-space dimensions?
The package measures 18.1 mm in length, 7.6 mm in width and 2.65 mm in height.
Related links
- Infineon MOSFET Gate Driver 6 DSO
- Infineon 6EDL04I06NTXUMA1 MOSFET Gate Driver 6 DSO
- Infineon 6EDL04N06PTXUMA1 MOSFET Gate Driver 6 DSO
- Infineon 6EDL04N02PRXUMA1 MOSFET Gate Driver 6 DSO
- Infineon 6EDL04I065PTXUMA1 High Side Gate Driver 6 PG-DSO-28
- Infineon 6EDL04I065NTXUMA1 High Side Gate Driver 6 PG-DSO-28
- Infineon 6EDL04N065PTXUMA1 High Side Gate Driver 6 PG-DSO-28
- Infineon MOSFET Gate Driver 2 DSO
