Texas Instruments LM5109BMAX/NOPB, Gate Driver 2, 1 A 8-Pin 14V, SOIC
- RS Stock No.:
- 226-4827
- Mfr. Part No.:
- LM5109BMAX/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.07
(exc. GST)
$9.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.907 | $9.07 |
| 50 - 90 | $0.89 | $8.90 |
| 100 - 240 | $0.875 | $8.75 |
| 250 - 990 | $0.86 | $8.60 |
| 1000 + | $0.846 | $8.46 |
*price indicative
- RS Stock No.:
- 226-4827
- Mfr. Part No.:
- LM5109BMAX/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Gate Driver | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Fall Time | 15ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | Gate Driver | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 14V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Series | LM5109B | |
| Width | 3.98mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Gate Driver | ||
Output Current 1A | ||
Pin Count 8 | ||
Fall Time 15ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type Gate Driver | ||
Rise Time 15ns | ||
Minimum Supply Voltage 14V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Series LM5109B | ||
Width 3.98mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Texas Instruments 1 A 8-Pin 14 V, SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5104M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5109BSD/NOPB MOSFET Gate Driver 2 LLP
- Texas Instruments LM5109BMA/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5111-1M/NOPB MOSFET Gate Driver 2 SOIC