Infineon AUIRS21811STR MOSFET Gate Driver 2, 1.9 A 8-Pin 20V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.25

(exc. GST)

$24.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$4.45$22.25-
10 - 95$4.374$21.871%
100 - 245$4.298$21.493%
250 - 495$4.226$21.135%
500 +$4.154$20.776%

*price indicative

Packaging Options:
RS Stock No.:
223-8464
Mfr. Part No.:
AUIRS21811STR
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

1.9A

Pin Count

8

Fall Time

35ns

Package Type

SOIC

Driver Type

MOSFET

Rise Time

60ns

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Length

5mm

Series

AUIRS21811

Standards/Approvals

No

Width

4mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The Infineon AUIRS21811S series is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output.

Under voltage lockout for both channels

Floating channel designed for bootstrap operation

Output in phase with input

Lead-free

RoHS compliant

Automotive qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy