Infineon 2EDN8523FXTMA1 MOSFET Gate Driver 2, 5 A 8-Pin 20V, DSO
- RS Stock No.:
- 222-4773
- Mfr. Part No.:
- 2EDN8523FXTMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.54
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.14
(exc. GST)
$16.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.514 | $15.14 | - |
| 20 - 90 | $1.487 | $14.87 | $0.54 |
| 100 - 240 | $1.46 | $14.60 | $5.40 |
| 250 - 490 | $1.433 | $14.33 | $20.25 |
| 500 + | $1.406 | $14.06 | $54.00 |
*price indicative
- RS Stock No.:
- 222-4773
- Mfr. Part No.:
- 2EDN8523FXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 4.5ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 5.3ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.93mm | |
| Height | 1.73mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Series | 2EDN8523F | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 4.5ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 5.3ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.93mm | ||
Height 1.73mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Series 2EDN8523F | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon input signals are low voltage TTL and 3.3V CMOS-compatible with a very broad voltage handling capability of up to +20V and down to -10VDC. The unique ability to handle -10VDC at the input pins protects the device against ground bouncing. Each of the two outputs is able to sink and source a 5A current utilizing a true rail-to-rail output stage, which ensures very low impedances of 0.7Ω up to the positive and 0.55Ω down to the negative rail respectively.
Fast Miller plateau transition
Precise timing
Fast and reliable MOSFET turn-off, independent of control IC
Increased GND-bounce robustness
Saves switching diodes
Related links
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver DSO
- Infineon 2EDN8533FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN8534FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN7533FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN7534FXTMA1 MOSFET Gate Driver DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
