Infineon 1EDN7512GXTMA1 MOSFET Gate Driver 1, 8 A 6-Pin 20V, WSON
- RS Stock No.:
- 222-4764
- Mfr. Part No.:
- 1EDN7512GXTMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,132.00
(exc. GST)
$2,344.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.533 | $2,132.00 |
| 20000 + | $0.48 | $1,920.00 |
*price indicative
- RS Stock No.:
- 222-4764
- Mfr. Part No.:
- 1EDN7512GXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 8A | |
| Pin Count | 6 | |
| Package Type | WSON | |
| Fall Time | 4.5ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 6.5ns | |
| Minimum Supply Voltage | 4.2V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Series | 1EDN751x | |
| Height | 1.45mm | |
| Width | 1.6mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 8A | ||
Pin Count 6 | ||
Package Type WSON | ||
Fall Time 4.5ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 6.5ns | ||
Minimum Supply Voltage 4.2V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Series 1EDN751x | ||
Height 1.45mm | ||
Width 1.6mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 1-channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness.
-10V robustness of control and enable inputs provides crucial safety margin when driving pulse transformers
5A reverse output current robustness eliminates the need for Schottky switching diodes when driving MOSFETs in TO-220 and TO-247 packages
Cool driver ICs thanks to true rail-to-rail low impedance output stages
4V and 8V UVLO (Under Voltage Lock Out) options for instant MOSFET protection during start-up and under abnormal conditions
Related links
- Infineon 1EDN7512GXTMA1 MOSFET Gate Driver 1 WSON
- Infineon MOSFET Gate Driver 1 SOT-23
- Infineon 5 A 8-Pin 20 V, WSON
- Infineon 2EDN7534GXTMA1 5 A 8-Pin 20 V, WSON
- Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon MOSFET Gate Driver 1 8-Pin 20 V, DSO
- Infineon MOSFET Gate Driver 1 PQFN
