Infineon 1, 8 A 5-Pin 20 V, SOT-23
- RS Stock No.:
- 217-7148
- Mfr. Part No.:
- 1EDN7512BXTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,404.00
(exc. GST)
$1,545.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.468 | $1,404.00 |
| 6000 - 9000 | $0.456 | $1,368.00 |
| 12000 + | $0.449 | $1,347.00 |
*price indicative
- RS Stock No.:
- 217-7148
- Mfr. Part No.:
- 1EDN7512BXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Half Bridge Gate Driver | |
| Output Current | 8A | |
| Pin Count | 5 | |
| Fall Time | 4.5ns | |
| Package Type | SOT-23 | |
| Rise Time | 6.5ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Series | 1EDN751x | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Half Bridge Gate Driver | ||
Output Current 8A | ||
Pin Count 5 | ||
Fall Time 4.5ns | ||
Package Type SOT-23 | ||
Rise Time 6.5ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 1.45mm | ||
Series 1EDN751x | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 1-channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness.
Highly efficient SMPS enabled by 5 ns short slew rates and ±5ns propagation delay precision for fast MOSFET and GaN switching
Separate source and sink outputs simplify the application design
Industry standard packages and pinout ease system design upgrades
Related links
- Infineon 1EDN7512BXTSA1 1 SOT-23
- Infineon 5 A 6-Pin 20 V, SOT-23
- Infineon 2EDN7533BXTSA1 5 A 6-Pin 20 V, SOT-23
- Infineon MOSFET Gate Driver 1 SOT-23
- Infineon MOSFET Gate Driver SOT-23-6
- Infineon 1EDN7550BXTSA1 MOSFET Gate Driver SOT-23-6
- Infineon 2EDN7534BXTSA1 5 A 6-Pin 20 V, SOT-23
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML6244TRPBF
