Infineon 1EDN7550BXTSA1 MOSFET Gate Driver, 8 A 4-Pin 20V, SOT-23-6

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.83

(exc. GST)

$6.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,915 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$1.166$5.83-
10 - 95$1.138$5.692%
100 - 245$1.11$5.554%
250 - 495$1.082$5.417%
500 +$1.054$5.279%

*price indicative

Packaging Options:
RS Stock No.:
244-2256
Mfr. Part No.:
1EDN7550BXTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

8A

Pin Count

4

Fall Time

15ns

Package Type

SOT-23-6

Driver Type

MOSFET

Rise Time

15ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

DIN EN 60747-5-2

Automotive Standard

No

Infineon Gate Driver, 4.5V Minimum Supply Voltage, 8A Output Current - 1EDN7550BXTSA1


This gate driver provides level-shifting and drive capability for MOSFET control in Compact systems, operating from low supply voltages to support efficient switching in power stages. It is intended for applications requiring Rapid gate transitions and operation across a wide thermal range, presented in a space-saving surface-mount package.

Features and Benefits:


• 4.5V minimum supply enables low-voltage system compatibility
• 20V maximum supply allows wider headroom for gate drive
• 8A output current delivers significant Peak drive for fast switching
• 15ns rise time supports high-speed transition performance
• 15ns fall time reduces switching losses during turn-off
• SOT-23-6 package offers Compact 4-pin implementation

Applications


• Suitable for driving power MOSFETs in DC-DC converters
• Ideal for use in motor-control inverter stages
• Used with synchronous rectifiers in high-efficiency supplies
• Can be used for gate control in fast-switching power modules
• Suitable for thermally stressed environments up to high temperature

What temperature extremes can it withstand in operation?


It operates reliably from -40°C up to 150°C.

How many pins does the physical package present for PCB design?


The package is a SOT-23-6 footprint utilising four functional pins.

Is it intended for automotive-certified designs?


It is not designated as automotive grade despite standard compliance.

Which standard relates to its safety or functional testing?


It complies with DIN EN 60747-5-2.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy