Infineon 2EDN7534BXTSA1, Gate Driver, 5 A 6-Pin 20V, SOT-23
- RS Stock No.:
- 248-3072
- Mfr. Part No.:
- 2EDN7534BXTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.04
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.19
(exc. GST)
$5.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.038 | $5.19 | - |
| 10 - 95 | $0.934 | $4.67 | $1.04 |
| 100 - 245 | $0.84 | $4.20 | $19.80 |
| 250 - 495 | $0.756 | $3.78 | $70.50 |
| 500 + | $0.684 | $3.42 | $177.00 |
*price indicative
- RS Stock No.:
- 248-3072
- Mfr. Part No.:
- 2EDN7534BXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 5A | |
| Pin Count | 6 | |
| Package Type | SOT-23 | |
| Fall Time | 6ns | |
| Driver Type | Gate Driver | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 4.2V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 5A | ||
Pin Count 6 | ||
Package Type SOT-23 | ||
Fall Time 6ns | ||
Driver Type Gate Driver | ||
Rise Time 15ns | ||
Minimum Supply Voltage 4.2V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon Gate Driver Module, 4.2V Minimum Supply Voltage, 5A Output Current - 2EDN7534BXTSA1
This gate driver module provides a Compact Interface for switching power devices in low- to medium-voltage systems. It accepts a low input supply and delivers a controlled high-current output to drive MOSFET gates, operating across a wide temperature range for demanding environments. The device is supplied in a small SOT-23 package and is intended for inline integration where fast gate transitions and a small footprint are required.
Features and Benefits:
• 5 A Peak output current enables Rapid gate charging and discharging
• 4.2 V minimum supply allows operation from low-voltage rails
• 20 V maximum supply permits use with higher gate voltages
• 15 ns rise time reduces turn-on transition losses
• 6 ns fall time accelerates turn-off and limits switching overlap
• Operates between −40 °C and 150 °C for harsh thermal conditions
• 4.2 V minimum supply allows operation from low-voltage rails
• 20 V maximum supply permits use with higher gate voltages
• 15 ns rise time reduces turn-on transition losses
• 6 ns fall time accelerates turn-off and limits switching overlap
• Operates between −40 °C and 150 °C for harsh thermal conditions
Applications
• Suitable for driving MOSFETs in power switching stages
• Ideal for Compact converter modules in space-constrained designs
• Used with synchronous buck and boost topologies for gate control
• Can be used for motor-control inverter gate interfaces
• Suitable for thermally stressed installations requiring wide-range operation
• Ideal for Compact converter modules in space-constrained designs
• Used with synchronous buck and boost topologies for gate control
• Can be used for motor-control inverter gate interfaces
• Suitable for thermally stressed installations requiring wide-range operation
What pin count and package type does it use?
It uses a 6-pin configuration in a SOT-23 package.
What operating temperatures can it tolerate?
It functions across a temperature span from −40 °C up to 150 °C.
How does its supply range affect circuit design?
The supply accepts voltages from 4.2 V up to 20 V, allowing compatibility with both low-voltage control rails and higher gate-drive levels.
What switching performance can be expected during transitions?
Typical switching behaviour includes a rise time of 15 ns and a fall time of 6 ns, supporting fast transitions and reduced switching losses.
Related links
- Infineon 5 A 6-Pin 20 V, SOT-23
- Infineon 2EDN7533BXTSA1 5 A 6-Pin 20 V, SOT-23
- Infineon MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon MOSFET Gate Driver SOT-23-6
