IXYS IXDD614SITR MOSFET Gate Driver 1, 14 A 8-Pin 35V, SOIC
- RS Stock No.:
- 213-1594
- Distrelec Article No.:
- 304-32-037
- Mfr. Part No.:
- IXDD614SITR
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$35.18
(exc. GST)
$38.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $7.036 | $35.18 |
| 500 - 995 | $6.866 | $34.33 |
| 1000 + | $6.76 | $33.80 |
*price indicative
- RS Stock No.:
- 213-1594
- Distrelec Article No.:
- 304-32-037
- Mfr. Part No.:
- IXDD614SITR
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 14A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 18ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IXD_614 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 14A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 18ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IXD_614 | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The IXYS driver is high-speed gate driver are especially well suited for driving the latest MOSFET and IGBT. This driver is available in 8-pin SOIC with an exposed metal back.
Low Propagation Delay Time
Low Output Impedance
Related links
- IXYS MOSFET Gate Driver 1 SOIC
- IXYS IXDI614SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDN614SITR MOSFET Gate Driver 1 SOIC
- IXYS MOSFET Gate Driver 1 SOIC
- IXYS IXDN609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDI609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDD609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDD609SIATR MOSFET Gate Driver 1 SOIC
