IXYS IX4340NTR MOSFET Gate Driver 2, 5 A 8-Pin 20V, SOIC
- RS Stock No.:
- 213-1565
- Mfr. Part No.:
- IX4340NTR
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$3,908.00
(exc. GST)
$4,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.977 | $3,908.00 |
| 8000 - 12000 | $0.952 | $3,808.00 |
| 16000 + | $0.938 | $3,752.00 |
*price indicative
- RS Stock No.:
- 213-1565
- Mfr. Part No.:
- IX4340NTR
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 7ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 7ns | |
| Minimum Supply Voltage | 5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | IX4340 | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 7ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 7ns | ||
Minimum Supply Voltage 5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series IX4340 | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS driver is a dual, high current, low side gate driver. Each of the two outputs is capable of sourcing and sinking. The gate driver is available in standard 8-pin SOIC.
CMOS and TTL Compatible Inputs
Independent Enable for Each Driver
