Texas Instruments Gate Driver 2, 100 mA 5-Pin 6V, SOT-23
- RS Stock No.:
- 197-7497
- Mfr. Part No.:
- SN6501DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7497
- Mfr. Part No.:
- SN6501DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | General Purpose Driver | |
| Output Current | 100mA | |
| Pin Count | 5 | |
| Fall Time | 110ns | |
| Package Type | SOT-23 | |
| Driver Type | General Purpose | |
| Number of Outputs | 2 | |
| Rise Time | 70ns | |
| Minimum Supply Voltage | 6V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type General Purpose Driver | ||
Output Current 100mA | ||
Pin Count 5 | ||
Fall Time 110ns | ||
Package Type SOT-23 | ||
Driver Type General Purpose | ||
Number of Outputs 2 | ||
Rise Time 70ns | ||
Minimum Supply Voltage 6V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Height 1.45mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments SN6501DBVT Gate Driver 2 SOT-23
- Texas Instruments Gate Driver 2 SOT-23
- Texas Instruments SN6505BDBVT Gate Driver 2 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27517DBVR MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 2 SOT-23
- Texas Instruments 1 A 8-Pin 14 V, SOIC
