Renesas Electronics ISL55111IRZ MOSFET Gate Driver 2, 3.5 A 16-Pin 5.5V, QFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.27

(exc. GST)

$23.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 15$4.254$21.27
20 - 35$4.148$20.74
40 +$4.084$20.42

*price indicative

Packaging Options:
RS Stock No.:
196-9085
Mfr. Part No.:
ISL55111IRZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Output Current

3.5A

Pin Count

16

Fall Time

6.9ns

Package Type

QFN

Driver Type

MOSFET

Number of Outputs

2

Rise Time

6.2ns

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

4mm

Series

ISL55111

Height

900μm

Length

4mm

Mount Type

Surface

Automotive Standard

No

The Renesas Electronics is dual, high speed MOSFET driver. It is compatible with 3.3V and 5V logic families. It have a power-down mode for low power consumption and the full -40°C to +85°C temperature range. It allowing high-speed operation with low skew.

5V to 12V pulse amplitude

High current drive 3.5A

6ns minimum pulse width

1.5ns rise and fall times, 100pF load

In-phase and anti-phase output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy