Skyworks Solutions Inc Si823H1BB-IS1 MOSFET Gate Driver 2, 6 A 16-Pin 30V, SOIC
- RS Stock No.:
- 196-3337
- Mfr. Part No.:
- Si823H1BB-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-3337
- Mfr. Part No.:
- Si823H1BB-IS1
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 16 | |
| Fall Time | 12ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | Si823Hx | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 9.9mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 16 | ||
Fall Time 12ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 12ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Si823Hx | ||
Height 1.75mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 9.9mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Silicon Labs Si823H series is an ISO driver or isolated gate driver that offers offer very high transient immunity, low propagation delays, for better timing margins. Moreover, a symmetric drive strength of 4.0A sink and source with a drive boost circuit allowing faster FET turn-on and stable operation over a wide operating temperature range of -40 to 125 °C.
Offers critical safety features such as:
Driver side UVLO options
Over-temperature protection
Compact size benefits
Related links
- Skyworks Solutions Inc MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H3BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H2BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H5BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H6BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H4BB-IS1 MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8274DB4D-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si8275ABD-IS1 MOSFET Gate Driver 2 SOIC
