Wolfspeed CGD15SG00D2 MOSFET Gate Driver, 9 A 3-Pin 12.5V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$95.04

(exc. GST)

$104.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$95.04
5 +$91.89

*price indicative

RS Stock No.:
192-3387
Mfr. Part No.:
CGD15SG00D2
Brand:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Product Type

MOSFET

Output Current

9A

Pin Count

3

Driver Type

MOSFET

Number of Outputs

1

Minimum Supply Voltage

11V

Maximum Supply Voltage

12.5V

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Height

22.8mm

Length

47.6mm

Width

17.8mm

Standards/Approvals

No

Mount Type

Board

Automotive Standard

No

COO (Country of Origin):
US
Supports 900V and 1200V (C3M™) SiC MOSFETs

Gate driver output voltage = +15 V (max) / -3.3 V (min)

Integrated isolated power supply

High Creepage (9mm) clearance

Resistor network allows user friendly optimization of gate signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy