Maxim Integrated MAX253CUA+ MOSFET Gate Driver 1, 1 A 8-Pin 6V, μMAX
- RS Stock No.:
- 190-6499
- Mfr. Part No.:
- MAX253CUA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$44.10
(exc. GST)
$48.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 170 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.82 | $44.10 |
*price indicative
- RS Stock No.:
- 190-6499
- Mfr. Part No.:
- MAX253CUA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | MOSFET | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Package Type | μMAX | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 6V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 950μm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Series | MAX253 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type MOSFET | ||
Output Current 1A | ||
Pin Count 8 | ||
Package Type μMAX | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 6V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 950μm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Series MAX253 | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Simple Power-Supply Transformer Driver Design for Isolated RS-485/RS-232 Data-Interface Applications
Single 5V or 3.3V Supply
Low-Current Shutdown Mode: 0.4μA
Pin-Selectable Frequency: 350kHz or 200kHz
8-Pin DIP, SO, and μMAX® Packages Take Minimal Board Space
Applications
Bridge Ground Differentials
High Noise-Immunity Communications Interface
Isolated and/or High-Voltage Power Supplies
Isolated Power Supply
Medical Equipment
Process Control
Transformer Driver
Related links
- Maxim Integrated MAX845EUA+ MOSFET Gate Driver 1 μMAX
- Maxim Integrated MAX845ESA+ MOSFET Gate Driver 1 SOIC
- Maxim Integrated MAX256ASA+T MOSFET Gate Driver 1 SO-16
- Maxim Integrated MAX4940CTN+ MOSFET Gate Driver 1 TQFN
- Infineon MOSFET Gate Driver 1 SOIC
- Infineon IR2085STRPBF MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 1 PDIP
- Maxim Integrated MOSFET Gate Driver 1 SOIC
