onsemi FAD7191M1X MOSFET Gate Driver 2, 4.5 A 14-Pin 25.3V, SOIC
- RS Stock No.:
- 185-7979
- Mfr. Part No.:
- FAD7191M1X
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,947.50
(exc. GST)
$5,442.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.979 | $4,947.50 |
| 5000 - 22500 | $1.914 | $4,785.00 |
| 25000 + | $1.851 | $4,627.50 |
*price indicative
- RS Stock No.:
- 185-7979
- Mfr. Part No.:
- FAD7191M1X
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 4.5A | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Fall Time | 50ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 25.3V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Series | FAD7191 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 4.5A | ||
Pin Count 14 | ||
Package Type SOIC | ||
Fall Time 50ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 50ns | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 25.3V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 8.75mm | ||
Series FAD7191 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Floating Channel for Bootstrap Operation to +600V
4.5A Sourcing and 4.5A Sinking Current Driving Capability
Common-Mode dV/dt Noise Cancelling Circuit
Built-in Under-Voltage Lockout for Both Channels
Matched Propagation Delay for Both Channels
3.3V and 5V Input Logic Compatible
Output In-phase with Input
Separate signal and power grounds
14-SOP package with creepage and clearance for High Voltage applications
Enable pin for shutdown redundancy purpose
Applications
MOSFET and IGBT driver applications
Motor Control (A/C compressor, pumps, e-turbo)
DC-DC converters
Automotive applications
End Products
Electric and Hybrid Electric Vehicles (EV-HEV)
48V Mild Hybrid Vehicles
