Skyworks Solutions Inc SI8233BD-D-IS MOSFET Gate Driver 2, 4 A 16-Pin 24V, SOIC
- RS Stock No.:
- 181-4363
- Mfr. Part No.:
- SI8233BD-D-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$25.96
(exc. GST)
$28.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 9 | $8.653 | $25.96 |
| 12 - 21 | $8.443 | $25.33 |
| 24 + | $8.327 | $24.98 |
*price indicative
- RS Stock No.:
- 181-4363
- Mfr. Part No.:
- SI8233BD-D-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 12ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.35mm | |
| Length | 10.3mm | |
| Width | 7.5mm | |
| Series | Si823x | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 12ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 12ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.35mm | ||
Length 10.3mm | ||
Width 7.5mm | ||
Series Si823x | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Silicon Labs' ISOdriver products offer low propagation delays for better timing margins, rock-solid operation over temperature and time, and unparalleled size and cost benefits. Isolation ratings of 1, 2.5, 3.75 and 5.0 kV are available. Driver-to-driver withstand voltage is ±1500 VDC and drivers can be grounded to the same or separate grounds or connected to a floating voltage. They are offered in a variety of options including single channel LED emulator inputs or digital inputs with a single PWM input or dual inputs for high side/low side drivers. Product options include WB or NB SOIC packages, or compact 5x5 LGA. Isolation ratings range from 2.5kVrms to 5kVrms.
Two completely isolated drivers in one package
Up to 5 kVRMS input-to-output isolation
Up to 1500 VDC peak driver-to-driver differential voltage
HS/LS and dual driver versions
Up to 8 MHz switching frequency
0.5 A peak output (Si8230/1/2/7)
4.0 A peak output (Si8233/4/5/8)
High electromagnetic immunity
SOIC-14/16 wide body
SOIC-16 narrow body
LGA-14
QFN-14 (pin to pin compatible with
LGA-14 packages)
Related links
- Skyworks Solutions Inc MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc SI82396BD-IS MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8233AD-D-IS 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8235BB-D-IS 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8233BB-D-IS 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8235BB-D-IS1 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8234BB-D-IS1 4 A 16-Pin 24 V, SOIC-16
