Infineon IRS2117PBF MOSFET Gate Driver 1, 600 mA 8-Pin, PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-1415
Mfr. Part No.:
IRS2117PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

600mA

Pin Count

8

Package Type

PDIP

Number of Outputs

1

Driver Type

MOSFET

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

5.33mm

Width

7.11mm

Length

10.92mm

Mount Type

Through Hole

MOSFET & IGBT Drivers, High Side, Infineon


Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy