Infineon IRS2118SPBF MOSFET Gate Driver 1, 600 mA 8-Pin, SOIC
- RS Stock No.:
- 166-0999
- Mfr. Part No.:
- IRS2118SPBF
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0999
- Mfr. Part No.:
- IRS2118SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 600mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Drivers, High Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon IRS2118SPBF MOSFET Gate Driver 1 SOIC
- Infineon IRS2117PBF MOSFET Gate Driver 1 PDIP
- Skyworks Solutions Inc Si8261ABC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261ACC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
- Infineon IRS2304PBF MOSFET Gate Driver 2 PDIP
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- STMicroelectronics TD310ID MOSFET Gate Driver 1 SO-16
