Microchip MIC4451YN MOSFET Gate Driver 1, 12 A 8-Pin, DIP
- RS Stock No.:
- 177-0711
- Mfr. Part No.:
- MIC4451YN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0711
- Mfr. Part No.:
- MIC4451YN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Driver Type | MOSFET | |
| Number of Drivers | 1 | |
| Output Current | 12 A | |
| Pin Count | 8 | |
| Package Type | DIP | |
| Fall Time | 60 ns | |
| Height | 3.43 mm | |
| Length | 9.65 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Rise Time | 50 ns | |
| Width | 6.48 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Driver Type MOSFET | ||
Number of Drivers 1 | ||
Output Current 12 A | ||
Pin Count 8 | ||
Package Type DIP | ||
Fall Time 60 ns | ||
Height 3.43 mm | ||
Length 9.65 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Rise Time 50 ns | ||
Width 6.48 mm | ||
- COO (Country of Origin):
- US
MIC4451 and MIC4452 CMOS MOSFET drivers are tough, efficient, and easy to use. The MIC4451 is an inverting driver, while the MIC4452 is a non-inverting driver. Both versions are capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin.
BiCMOS/DMOS construction
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
Matched rise and fall times 25ns
High Peak output current 12A Peak
Wide operating range 4.5V to 18V
BiCMOS/DMOS construction
Latch-up proof: fully isolated process is inherently immune to any latch-up.
Input will withstand negative swing of up to 5V
Matched rise and fall times 25ns
High Peak output current 12A Peak
Wide operating range 4.5V to 18V
High capacitive load drive 62,000pF
Low delay time 30ns typ.
Logic high input for any voltage from 2.4V to VS
Low equivalent input capacitance (typ.) 7pF
Related links
- Microchip MIC4451YN MOSFET Gate Driver 1 DIP
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MIC4451YM MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MCP14A1202T-E/SNVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1202T-E/MSVAO MOSFET Gate Driver 1 MSOP
- Microchip MCP14A1202T-E/MNYVAO MOSFET Gate Driver 1 SOIC
- Microchip MIC4452YN MOSFET Gate Driver 1 PDIP
