Microchip MIC4452YN MOSFET Gate Driver 1, 12 A 8-Pin 18V, PDIP

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.47

(exc. GST)

$25.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 420 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$4.694$23.47-
15 - 20$4.576$22.882%
25 +$4.508$22.543%

*price indicative

Packaging Options:
RS Stock No.:
910-2026
Distrelec Article No.:
304-44-608
Mfr. Part No.:
MIC4452YN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

12A

Pin Count

8

Fall Time

24ns

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

5

Rise Time

20ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.48mm

Series

MIC4452

Height

3.43mm

Length

9.65mm

Mount Type

Through Hole

Automotive Standard

No

MOSFET & IGBT Drivers, Micrel Inc


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy