Microchip MIC4428YM MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 177-0421
- Mfr. Part No.:
- MIC4428YM
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 95 units)*
$147.06
(exc. GST)
$161.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 855 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 - 95 | $1.548 | $147.06 |
| 190 - 855 | $1.51 | $143.45 |
| 950 + | $1.359 | $129.11 |
*price indicative
- RS Stock No.:
- 177-0421
- Mfr. Part No.:
- MIC4428YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 40ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.63mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 3.99mm | |
| Series | MIC4428 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 40ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 40ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.63mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 3.99mm | ||
Series MIC4428 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The MIC4426/4427/4428 family are highly-reliable dual low-side MOSFET drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4426/7/8 is available in three configurations: dual inverting, dual noninverting, and one inverting plus one noninverting output.
Bipolar/CMOS/DMOS construction
Latch-up protection to >500mA reverse current
1.5A peak output current
4.5V to 18V operating range
Low quiescent supply current
4mA at logic 1 input
Bipolar/CMOS/DMOS construction
Latch-up protection to >500mA reverse current
1.5A peak output current
4.5V to 18V operating range
Low quiescent supply current
4mA at logic 1 input
400μA at logic 0 input
Switches 1000pF in 25ns
Matched rise and fall times
7Ω output impedance
<40ns typical delay
Related links
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4428YM-TR MOSFET Gate Driver 2 SOIC
- Microchip MIC4428YM MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver SOIC
- Microchip TC4426AEOA MOSFET Gate Driver 2 SOIC
- Microchip MIC4426YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4427YM-TR MOSFET Gate Driver 2 SOIC
- Microchip MIC4426YM-TR MOSFET Gate Driver 2 SOIC
