Microchip MIC4428YM-TR MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 209-7693
- Distrelec Article No.:
- 304-39-536
- Mfr. Part No.:
- MIC4428YM-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save $30.24
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.62
(exc. GST)
$20.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.862 | $18.62 | - |
| 630 - 1240 | $1.814 | $18.14 | $30.24 |
| 1250 + | $1.788 | $17.88 | $92.50 |
*price indicative
- RS Stock No.:
- 209-7693
- Distrelec Article No.:
- 304-39-536
- Mfr. Part No.:
- MIC4428YM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 18ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.99mm | |
| Height | 1.73mm | |
| Length | 4.98mm | |
| Series | MIC4428 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 18ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.99mm | ||
Height 1.73mm | ||
Length 4.98mm | ||
Series MIC4428 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Microchip MIC4428YM-TR highly-reliable dual low-side MOSFET drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. It can withstand up to 500mA of reverse current (either polarity) without latching and up to 5V noise spikes (either polarity) on ground pins. Primarily intended for driving power MOSFETs, MIC4428YM-TR driver are suitable for driving other loads (capacitive, resistive, or inductive) which require low-impedance, high peak current, and fast switching time. Other applications include driving heavily loaded clock lines, coaxial cables, or piezoelectric transducers. The only load limitation is that tota
Bipolar/CMOS/DMOS construction
Matched rise and rall times
Logic-input threshold independent of supply voltage
Dual inverting, dual noninverting, and inverting/noninverting configurations
ESD protection
Related links
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4427YM-TR MOSFET Gate Driver 2 SOIC
- Microchip MIC4426YM-TR MOSFET Gate Driver 2 SOIC
- Microchip MIC4428YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4424YM-TR MOSFET Gate Driver 2 SOIC
- Microchip MIC4427YMM-TR MOSFET Gate Driver 2 MSOP
- Microchip MIC4420YM-TR MOSFET Gate Driver 1 SOIC
- Microchip TC4426AEOA MOSFET Gate Driver 2 SOIC
