onsemi FAN3122TMX MOSFET Gate Driver 1, 11.4 A 8-Pin 18V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,640.00

(exc. GST)

$4,005.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.456$3,640.00-
5000 - 22500$1.408$3,520.003%
25000 +$1.361$3,402.506%

*price indicative

RS Stock No.:
166-3464
Mfr. Part No.:
FAN3122TMX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

11.4A

Pin Count

8

Package Type

SOIC

Fall Time

19ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

23ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

FAN3122

Width

3.9mm

Standards/Approvals

No

Height

1.575mm

Length

4.9mm

Mount Type

Surface

Automotive Standard

AEC-Q100

Low-Side MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy