Infineon IR2214SSPBF MOSFET Gate Driver 2, 3 A, 20V 24-Pin, SSOP
- RS Stock No.:
- 166-1032
- Mfr. Part No.:
- IR2214SSPBF
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1032
- Mfr. Part No.:
- IR2214SSPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip MIC4123YME MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Infineon MOSFET Gate Driver SSOP
- Infineon IR2214SSTRPBF MOSFET Gate Driver SSOP
- Infineon IR2214SSPBF 3 A 24-Pin 20 V, SSOP-24
- Infineon MOSFET Gate Driver SSOP
- Infineon TLE7182EMXUMA1 MOSFET Gate Driver SSOP
- Infineon IRS2186PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon IR2113PBF MOSFET Gate Driver 2 20V 14-Pin, PDIP
