STMicroelectronics EVAL6494L MOSFET Gate Driver 1, 2.5 A 14-Pin 5V, SO
- RS Stock No.:
- 165-3248
- Mfr. Part No.:
- EVAL6494L
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3248
- Mfr. Part No.:
- EVAL6494L
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 2.5A | |
| Pin Count | 14 | |
| Package Type | SO | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Number of Drivers | 1 | |
| Standards/Approvals | No | |
| Series | L6494L | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 2.5A | ||
Pin Count 14 | ||
Package Type SO | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Number of Drivers 1 | ||
Standards/Approvals No | ||
Series L6494L | ||
Mount Type PCB | ||
Automotive Standard No | ||
STMicroelectronics Gate Driver
The STMicroelectronics gate driver is a high voltage device manufactured with the BCD6 "OFF-LINE" technology. It is a single-chip half-bridge gate driver for N-channel power MOSFETs or IGBTs. The MOSFET can sink 2.5A and source 2A, making it particularly suited for medium and high capacity power MOSFETs and IGBTs. The integrated bootstrap diode as well as all the integrated features of this driver make the application's PCB design simpler and more compact and help in reducing the overall bill of material.
Features and Benefits
• 3.3V, 5V TTL/CMOS inputs with hysteresis
• 50V/ns in full temperature range for dV/dt immunity
• Adjustable dead time
• Bill of material reduction
• Compact and simplified layout
• Driver current capability: 2A source, 2.5A sink
• Flexible, easy and fast design
• Integrated bootstrap diode
• Single input and shutdown pin
• UVLO on both high-side and low-side sections
Applications
• Clock line drivers
• DC/DC converters
• Motor controls
• Switch mode power supplies
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- STMicroelectronics EVAL6498L MOSFET Gate Driver 1 SO
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- STMicroelectronics L6491D MOSFET Gate Driver 1 SO-16
- STMicroelectronics L6393D MOSFET Gate Driver 1 SOIC
- STMicroelectronics MOSFET Gate Driver 1 P2PAK
- Infineon 2ED21824S06JXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
