Texas Instruments UCC27536DBVT MOSFET Gate Driver 1, 5 A, 32V 5-Pin, SOT-23
- RS Stock No.:
- 162-8861
- Mfr. Part No.:
- UCC27536DBVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8861
- Mfr. Part No.:
- UCC27536DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | CMOS, TTL | |
| Output Current | 5 A | |
| Supply Voltage | 32V | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 1 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type CMOS, TTL | ||
Output Current 5 A | ||
Supply Voltage 32V | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Topology Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 1 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments UCC27537DBVT MOSFET Gate Driver 1 32V 5-Pin, SOT-23
- Texas Instruments UCC27532DBVT MOSFET Gate Driver 1 32V 6-Pin, SOT-23
- Texas Instruments UCC27518DBVT MOSFET Gate Driver 1 18V 5-Pin, SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27533DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27517DBVR MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27519DBVT MOSFET Gate Driver 1 SOT-23
