Texas Instruments MOSFET Gate Driver 1, 1.5 A 8-Pin 40V, SOIC
- RS Stock No.:
- 121-9736
- Mfr. Part No.:
- DRV103U
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9736
- Mfr. Part No.:
- DRV103U
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 0.2μs | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 0.2μs | |
| Minimum Supply Voltage | 32V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Series | DRV103 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 0.2μs | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 0.2μs | ||
Minimum Supply Voltage 32V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Series DRV103 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Solenoid Drivers, Texas Instruments
Relay and Inductive Load Drivers
Related links
- Texas Instruments DRV103U MOSFET Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments MOSFET Gate Driver 1 TO-263
- Texas Instruments UC3706DW MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 SOIC
