Infineon IR2113STRPBF MOSFET Gate Driver 2, 2.5 A 16-Pin 20V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,900.00

(exc. GST)

$3,190.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$2.90$2,900.00-
5000 +$2.61$2,610.0010%

*price indicative

RS Stock No.:
124-8779
Mfr. Part No.:
IR2113STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

2.5A

Pin Count

16

Package Type

SOIC

Fall Time

17ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

25ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

IR2113

Length

10.5mm

Width

7.6mm

Standards/Approvals

No

Height

2.35mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH

MOSFET & IGBT Gate Drivers, High and Low Side, Infineon


Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy