onsemi FAN3268TMX MOSFET Gate Driver 2, 3 A 8-Pin 18V, SOIC
- RS Stock No.:
- 739-5989
- Mfr. Part No.:
- FAN3268TMX
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $36.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $2.136 | $10.68 | - |
| 625 - 1245 | $2.078 | $10.39 | $36.25 |
| 1250 + | $2.048 | $10.24 | $110.00 |
*price indicative
- RS Stock No.:
- 739-5989
- Mfr. Part No.:
- FAN3268TMX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 9ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Series | Fan | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 9ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 12ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Series Fan | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Half-Bridge MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Related links
- onsemi MOSFET Gate Driver 2 SOIC
- onsemi FAN3227CMX MOSFET Gate Driver 2 SOIC
- onsemi FAN3227TMX MOSFET Gate Driver 2 SOIC
- onsemi FAN3226TMX MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4424YM-TR MOSFET Gate Driver 2 SOIC
- Microchip MIC4424YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4423YM MOSFET Gate Driver 2 SOIC
