DiodesZetex ZXGD3006E6TA MOSFET Gate Driver 1, 10 A 6-Pin 40V, SOT-26
- RS Stock No.:
- 122-2423
- Mfr. Part No.:
- ZXGD3006E6TA
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,470.00
(exc. GST)
$1,620.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.49 | $1,470.00 |
| 6000 - 27000 | $0.474 | $1,422.00 |
| 30000 + | $0.458 | $1,374.00 |
*price indicative
- RS Stock No.:
- 122-2423
- Mfr. Part No.:
- ZXGD3006E6TA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Gate Driver | |
| Output Current | 10A | |
| Pin Count | 6 | |
| Package Type | SOT-26 | |
| Fall Time | 47ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 46ns | |
| Minimum Supply Voltage | 40V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Series | ZXGD3006E6 | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Gate Driver | ||
Output Current 10A | ||
Pin Count 6 | ||
Package Type SOT-26 | ||
Fall Time 47ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 46ns | ||
Minimum Supply Voltage 40V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Width 1.7mm | ||
Series ZXGD3006E6 | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual N/P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex MOSFET Gate Driver 1 SOT-26
- DiodesZetex ZXGD3006E6TA MOSFET Gate Driver 1 SOT-26
- DiodesZetex MOSFET Gate Driver 1 SOT-26
- DiodesZetex ZXGD3009E6TA MOSFET Gate Driver 1 SOT-26
- DiodesZetex MOSFET Gate Driver 1 SOT-26
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1 SOT-23
