DiodesZetex ZXGD3009E6TA MOSFET Gate Driver 1, 2 A 6-Pin 40V, SOT-26
- RS Stock No.:
- 921-1268
- Mfr. Part No.:
- ZXGD3009E6TA
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 30 units)*
$8.79
(exc. GST)
$9.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 30 - 720 | $0.293 | $8.79 | - |
| 750 - 1470 | $0.286 | $8.58 | 2% |
| 1500 + | $0.281 | $8.43 | 4% |
*price indicative
- RS Stock No.:
- 921-1268
- Mfr. Part No.:
- ZXGD3009E6TA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 6 | |
| Fall Time | 39ns | |
| Package Type | SOT-26 | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 47ns | |
| Minimum Supply Voltage | 40V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Series | ZXGD3009E6 | |
| Height | 1.3mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 6 | ||
Fall Time 39ns | ||
Package Type SOT-26 | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 47ns | ||
Minimum Supply Voltage 40V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Series ZXGD3009E6 | ||
Height 1.3mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q101 | ||
Gate Driver Transistors, Diodes Inc
MOSFET & IGBT Drivers, Diodes Inc
Related links
- DiodesZetex MOSFET Gate Driver 1 SOT-26
- DiodesZetex MOSFET Gate Driver 1 SOT-26
- DiodesZetex ZXGD3006E6TA MOSFET Gate Driver 1 SOT-26
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3003E6TA MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-26
