onsemi NCP81151BMNTBG MOSFET Gate Driver 2 8-Pin 5.5V, DFN
- RS Stock No.:
- 121-7889
- Mfr. Part No.:
- NCP81151BMNTBG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 121-7889
- Mfr. Part No.:
- NCP81151BMNTBG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Package Type | DFN | |
| Fall Time | 18ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 950μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | NCP81151B | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Package Type DFN | ||
Fall Time 18ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 25ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 950μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 2mm | ||
Series NCP81151B | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Related links
- onsemi MOSFET Gate Driver 2 8-Pin 5.5 V, DFN
- Renesas Electronics ISL55110IVZ MOSFET Gate Driver 2 TSSOP
- Microchip MOSFET Gate Driver 2 SOIC
- Renesas Electronics ISL55110IVZ-T7A MOSFET Gate Driver 2 TSSOP
- Microchip MCP14700-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14628-E/SN MOSFET Gate Driver 2 SOIC
- DiodesZetex DGD0590FU-7 MOSFET Gate Driver 2 VQFN-3030-8
- DiodesZetex MOSFET Gate Driver 2 VQFN-3030-8
