Microchip MCP8062136-E/SO, Gate Driver 1, 350 mA 8-Pin 14V, SOIC
- RS Stock No.:
- 813-764
- Mfr. Part No.:
- MCP8062136-E/SO
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$5.39
(exc. GST)
$5.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.39 | - |
| 10 - 24 | $4.75 | 11% |
| 25 - 99 | $4.25 | 21% |
| 100 - 499 | $3.68 | 31% |
| 500 + | $3.01 | 44% |
*price indicative
- RS Stock No.:
- 813-764
- Mfr. Part No.:
- MCP8062136-E/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 350mA | |
| Pin Count | 8 | |
| Fall Time | 60ns | |
| Package Type | SOIC | |
| Driver Type | Gate Driver | |
| Number of Outputs | 3 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 14V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Width | 6mm | |
| Length | 4.9mm | |
| Series | MCP14H | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 350mA | ||
Pin Count 8 | ||
Fall Time 60ns | ||
Package Type SOIC | ||
Driver Type Gate Driver | ||
Number of Outputs 3 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 14V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Width 6mm | ||
Length 4.9mm | ||
Series MCP14H | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Gate Driver is a high-voltage and high-speed half-bridge solution designed for efficient switching of N-channel MOSFETs and IGBTs. Engineered for demanding power management applications, it supports floating high-side bootstrap operation up to 600V.
Supply voltage range from 10V to 20V
Typical 90ns rise time and 35ns fall time
Compatible with TTL and CMOS levels down to 3.3V
Related links
- Microchip MCP8062136T-E/SO 350 mA 8-Pin 20V, SOIC
- Infineon IR2106SPBF 350 mA 8-Pin 20 V, SOIC
- Infineon IR2109SPBF 350 mA 8-Pin 20 V, SOIC
- Infineon 350 mA 8-Pin 20 V, SOIC
- Infineon IR2108STRPBF 350 mA 8-Pin 20 V, SOIC
- Infineon IR2301SPBF 350 mA 8-Pin 20 V, SOIC
- Infineon IR25606STRPBF 350 mA 8-Pin 20 V, SOIC
- Infineon AUIR3241STR MOSFET Gate Driver 2 SOIC-8
