STMicroelectronics PWD5T60NTTR, Gate Driver 6, 3.5 A 35-Pin 20V, VFQFPN
- RS Stock No.:
- 764-151
- Mfr. Part No.:
- PWD5T60NTTR
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$6.65
(exc. GST)
$7.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.65 |
*price indicative
- RS Stock No.:
- 764-151
- Mfr. Part No.:
- PWD5T60NTTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver IC | |
| Output Current | 3.5A | |
| Pin Count | 35 | |
| Package Type | VFQFPN | |
| Fall Time | 165ns | |
| Driver Type | Gate Driver | |
| Number of Outputs | 3 | |
| Minimum Supply Voltage | 9V | |
| Number of Drivers | 6 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 12mm | |
| Height | 12mm | |
| Width | 0.95mm | |
| Series | PWD5T60 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver IC | ||
Output Current 3.5A | ||
Pin Count 35 | ||
Package Type VFQFPN | ||
Fall Time 165ns | ||
Driver Type Gate Driver | ||
Number of Outputs 3 | ||
Minimum Supply Voltage 9V | ||
Number of Drivers 6 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 12mm | ||
Height 12mm | ||
Width 0.95mm | ||
Series PWD5T60 | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Compact high voltage three-phase power stage with integrated gate driver is built for efficient motor control, combining high integration, reduced board space, and reliable protection features to simplify design and improve overall system robustness.
Provides overtemperature protection
Offers dedicated enable pin
Delivers very Compact layout
Simplifies power stage integration
Related links
- Infineon 500 mA 28-Pin 20 V, PDIP
- Infineon 6EDL04I06NTXUMA1 MOSFET Gate Driver 6 DSO
- Infineon 6EDL04N06PTXUMA1 MOSFET Gate Driver 6 DSO
- DiodesZetex DGD0636S28-13 MOSFET Gate Driver 6 350 mA SO
- Infineon IR25607SPBF 2.5 A 16-Pin 20 V, SOIC
- Infineon IR2130PBF MOSFET Gate Driver 6 PDIP
- Infineon IR2132STRPBF 500 mA 28-Pin 20 V, PDIP
- Infineon IR2132JPBF 500 mA 44-Pin 20 V, PLCC
