Infineon IR25607SPBF, Gate Driver 6, 2.5 A 16-Pin 20V, SOIC
- RS Stock No.:
- 262-6264
- Mfr. Part No.:
- IR25607SPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-6264
- Mfr. Part No.:
- IR25607SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 2.5A | |
| Pin Count | 16 | |
| Fall Time | 25ns | |
| Package Type | SOIC | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 2.5A | ||
Pin Count 16 | ||
Fall Time 25ns | ||
Package Type SOIC | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon High and Low side driver is the high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. The output driver feature a high pulse current buffer stage designed for minimum driver cross conduction.
Under voltage lockout for all channels
Matched propagation delay for both channels
Related links
- Infineon 2.5 A 16-Pin 20 V, SOIC
- Infineon 350 mA 24-Pin 20 V, SOIC
- Infineon IR21364STRPBF 350 mA 24-Pin 20 V, SOIC
- Infineon MOSFET Gate Driver 6 SOIC-28
- Infineon IR2233SPBF MOSFET Gate Driver 6 SOIC-28
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon High Side Gate Driver SOIC
- Infineon IR2113STRPBF MOSFET Gate Driver 2 SOIC
