Microchip MCP14A0454T-E/SNVAO, Dual 2, 4.5 A 8-Pin 4.5V, SOIC

Subtotal (1 reel of 3300 units)*

$11,820.60

(exc. GST)

$13,002.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$3.582$11,820.60

*price indicative

RS Stock No.:
631-454
Mfr. Part No.:
MCP14A0454T-E/SNVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

4.5A

Pin Count

8

Fall Time

17ns

Package Type

SOIC

Driver Type

Dual

Number of Outputs

2

Rise Time

17ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

4.5V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

850μm

Width

3mm

Standards/Approvals

AEC-Q100

Series

MCP14A045

Length

3mm

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Dual output high-speed MOSFET gate drivers that are capable of providing up to 4.5A of peak current while operating from a single 4.5V to 18V supply. These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. This family of MOSFET gate drivers devices offer enhanced control with enable functionality.

High capacitive load drive capability

Low Voltage Threshold Input and Enable with Hysteresis

Latch Up Protected and Withstands 0.5 A Reverse Current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy