Microchip MCP14A0453T-E/MNYVAO, Dual 2, 4.5 A 8-Pin 4.5V, SOIC
- RS Stock No.:
- 631-353
- Mfr. Part No.:
- MCP14A0453T-E/MNYVAO
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$11,827.20
(exc. GST)
$13,008.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $3.584 | $11,827.20 |
*price indicative
- RS Stock No.:
- 631-353
- Mfr. Part No.:
- MCP14A0453T-E/MNYVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 4.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 17ns | |
| Number of Outputs | 2 | |
| Driver Type | Dual | |
| Rise Time | 17ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Series | MCP14A045 | |
| Standards/Approvals | AEC-Q100 | |
| Width | 3mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 4.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 17ns | ||
Number of Outputs 2 | ||
Driver Type Dual | ||
Rise Time 17ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Series MCP14A045 | ||
Standards/Approvals AEC-Q100 | ||
Width 3mm | ||
Length 3mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Dual output high-speed MOSFET gate drivers are capable of providing up to 4.5A of peak current while operating from a single 4.5V to 18V supply. These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. Its a family of MOSFET gate drivers devices which offer enhanced control with enable functionality.
High capacitive load drive capability
Low Voltage Threshold Input and Enable with Hysteresis
Latch Up Protected and Withstands 0.5 A Reverse Current
Related links
- Microchip MCP14A0454T-E/MNYVAO 4.5 A 8-Pin 4.5 V, SOIC
- Microchip MCP14A0453T-E/SNVAO 4.5 A 8-Pin 4.5 V, SOIC
- Microchip MCP14A0303T-E/MNYVAO 3 A 8-Pin 4.5 V, SOIC
- Microchip MCP14A0305T-E/MNYVAO 3 A 8-Pin 4.5 V, SOIC
- Microchip MCP14A0453T-E/MSVAO 4.5 A 8-Pin 4.5 V, MSOP
- Microchip MCP14A0455T-E/MNYVAO 4.5 A 8-Pin 18 V, MSOP
- Microchip MCP14A0454T-E/SNVAO 4.5 A 8-Pin 4.5 V, SOIC
- Microchip MCP14A0455T-E/SNVAO MOSFET Gate Driver 2 SOIC
