Microchip RE46C100S8F MOSFET Gate Driver 1, 6 → 16V 8-Pin, SOIC
- RS Stock No.:
- 598-684
- Mfr. Part No.:
- RE46C100S8F
- Brand:
- Microchip
N
Subtotal (1 box of 1600 units)*
$1,590.40
(exc. GST)
$1,748.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 1600 + | $0.994 | $1,590.40 |
*price indicative
- RS Stock No.:
- 598-684
- Mfr. Part No.:
- RE46C100S8F
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Supply Voltage | 6 → 16V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Drivers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Supply Voltage 6 → 16V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Drivers 1 | ||
- COO (Country of Origin):
- TH
The Microchip Horn driver circuit is designed for applications using a self-oscillating piezoelectric horn, but it can also be used in direct drive applications. It includes feedback control, a driver circuit, and a horn enable function. This driver is ideal for use in smoke detectors, CO detectors, personal security products, and electronic toys.
Delivers exceptional precision in sensor applications
Offers wide temperature operating ranges for versatile usage
Includes advanced power management features for greater efficiency
Boasts compact design for enhanced integration in tight spaces
Supports various communication interfaces for flexibility in connectivity
Provides extended lifecycle support, ensuring long-term reliability
Offers wide temperature operating ranges for versatile usage
Includes advanced power management features for greater efficiency
Boasts compact design for enhanced integration in tight spaces
Supports various communication interfaces for flexibility in connectivity
Provides extended lifecycle support, ensuring long-term reliability
Related links
- Microchip TC1411NCOA MOSFET Gate Driver 1 16V 8-Pin, SOIC
- Microchip MIC4101YM MOSFET Gate Driver 2 16V 8-Pin, SOIC
- Microchip MIC4101YM MOSFET Gate Driver 2 2 A SOIC
- Microchip MIC4420ZM MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip TC4420EOA MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MIC4429YM MOSFET Gate Driver 1 SOIC
