Microchip MD1810K6-G Low Side Gate Driver 1, 2 A 16-Pin 13V, QFN-16

Subtotal (1 reel of 3300 units)*

$21,255.30

(exc. GST)

$23,380.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$6.441$21,255.30

*price indicative

RS Stock No.:
598-646
Mfr. Part No.:
MD1810K6-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

2A

Pin Count

16

Package Type

QFN-16

Fall Time

10ns

Driver Type

Low Side

Rise Time

10ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

13V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Height

1mm

Width

4.15mm

Standards/Approvals

No

Length

4.15mm

Series

MD1810

Mount Type

Surface

Automotive Standard

No

The Microchip High speed quad-MOSFET driver. It is designed to drive high-voltage P-channel and N-channel MOSFETs for medical ultrasound imaging applications. This driver can also be used for ultrasound metal flaw detection, NDT, piezoelectric transducer drive, clock drive, and PIN diode drive.

Low-jitter Design

Four Matched Channels

Outputs can Swing below Ground

Output is High Impedance when Disabled

Low-inductance Package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy