STMicroelectronics L6385E, MOSFET 2, 0.65 A, 17V 8-Pin, PDIP
- RS Stock No.:
- 445-642P
- Mfr. Part No.:
- L6385E
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 445-642P
- Mfr. Part No.:
- L6385E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Type | CMOS, TTL | |
| Output Current | 0.65 A | |
| Supply Voltage | 17V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Type CMOS, TTL | ||
Output Current 0.65 A | ||
Supply Voltage 17V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Related links
- STMicroelectronics L6385E MOSFET Gate Driver 2 17V 8-Pin, PDIP
- onsemi MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27211D MOSFET Gate Driver 2 17V 8-Pin, SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6387ED MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6385ED MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
