Infineon 2EP130RXTMA1, IGBT 2, 5 A 8-Pin 4.5V, PG-TSSOP-8-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.41

(exc. GST)

$18.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,765 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$3.282$16.41
50 - 95$3.116$15.58
100 - 495$2.89$14.45
500 - 995$2.656$13.28
1000 +$2.556$12.78

*price indicative

RS Stock No.:
351-905
Mfr. Part No.:
2EP130RXTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transformer Driver

Output Current

5A

Pin Count

8

Package Type

PG-TSSOP-8-1

Fall Time

15ns

Number of Outputs

2

Driver Type

IGBT

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

4.5V

Number of Drivers

2

Series

2EP1xxR

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon Full-bridge transformer driver integrated circuit in a compact TSSOP8 pin package with power integration and optimizations to generate an asymmetric output voltage to supply isolated gate drivers. It is optimized for asymmetric gate driver supply due to its unique duty-cycle adjustment ability. 2EP130R also offers integrated protections for temperature, short-circuit and UVLO to help protect the system from unwanted faults.

Isolated gate driver power supply

Wide input supply voltage up to 20 V

Supports up to 5 W output power

Frequency adjustment from 50 to 695 kHz

Duty cycle adjustment from 10 to 50%

Adjustable overcurrent threshold

Short circuit protection of outputs

Over-temperature protection

Ready output signals operation

Small space-saving package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy