Infineon 6EDL04N065PRXUMA1 High Side Gate Driver 6, 165 mA 25-Pin 17.5V, PG-TSSOP-25

Get a bulk buy discount

Add 50 more to save $14.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

$29.89

(exc. GST)

$32.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$5.978$29.89-
50 - 95$5.68$28.40$14.90
100 +$5.262$26.31$71.60

*price indicative

RS Stock No.:
351-977
Mfr. Part No.:
6EDL04N065PRXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

165mA

Pin Count

25

Fall Time

26ns

Package Type

PG-TSSOP-25

Driver Type

High Side

Number of Outputs

6

Rise Time

100ns

Minimum Supply Voltage

10V

Number of Drivers

6

Maximum Supply Voltage

17.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC47/20/22

Series

6EDL04

Automotive Standard

No

The Infineon Three-phase gate driver 3rd generation is a full bridge driver to control power devices like MOS-transistors in 3-phase systems with a maximum blocking voltage. Based on the used SOI-technology there is an excellent ruggedness on transient voltages. No parasitic thyristor structures are present in the device. Hence, no parasitic latch-up may occur at all temperatures and voltage conditions

Smallest footprint package solution

Higher efficiency

Increased reliability

Higher breakdown voltage

Easy of design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy