ROHM BD2311NVX-LBE2, 4.5 → 5.5V 6-Pin, SSON06RX2020
- RS Stock No.:
- 264-401
- Mfr. Part No.:
- BD2311NVX-LBE2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-401
- Mfr. Part No.:
- BD2311NVX-LBE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Supply Voltage | 4.5 → 5.5V | |
| Pin Count | 6 | |
| Package Type | SSON06RX2020 | |
| Fall Time | 0.7ns | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Supply Voltage 4.5 → 5.5V | ||
Pin Count 6 | ||
Package Type SSON06RX2020 | ||
Fall Time 0.7ns | ||
The ROHM Single-channel Ultra-Fast Gate Driver is a rank product for the industrial equipment market. This is the best product for use in these applications. It is a single gate driver capable of driving GaN HEMTs at Ultra-Fast with narrow pulses, which can contribute to the long-range and high accuracy of LiDAR. It can supply 5.4A output current in a small 6-pin SON package. As a protection function, the driver includes an Under voltage Lockout(UVLO) between VCC and GND.
Gate Driver Voltage Range 4.5V to 5.5V
Minimum Input Pulse Width 1.25ns 220pF load
Typical Rise Time 0.65ns 220pF load
Typical Fall Time 0.70ns 220pF load
Built-in Under voltage Lockout between VCC and GND
Inverting and non-inverting inputs
Minimum Input Pulse Width 1.25ns 220pF load
Typical Rise Time 0.65ns 220pF load
Typical Fall Time 0.70ns 220pF load
Built-in Under voltage Lockout between VCC and GND
Inverting and non-inverting inputs
Related links
- onsemi, Voltage Regulator 5.5V 6-Pin
- onsemi NCP164AMT280TAG, Voltage Regulator 5.5V 6-Pin
- Microchip MIC5528-3.3YMX-TR, Voltage Regulator 5.5V 6-Pin
- onsemi NCP164AMTADJTAG, Voltage Regulator 5.5V 6-Pin
- MPS MP2152GTF-12-P, Converter 5.5V 6-Pin
- onsemi 1.2 MHz, 6-Pin 5.5V UDFN
- NCS20061MUTAG onsemi 3 MHz, 6-Pin 5.5V UDFN
- onsemi 3 MHz, 6-Pin 5.5V UDFN
