STMicroelectronics STGAP1BSTR, Gate Driver, 5 A 24-Pin 28V, SO-24W
- RS Stock No.:
- 152-177
- Mfr. Part No.:
- STGAP1BSTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$7,886.00
(exc. GST)
$8,675.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $7.886 | $7,886.00 |
*price indicative
- RS Stock No.:
- 152-177
- Mfr. Part No.:
- STGAP1BSTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 5A | |
| Pin Count | 24 | |
| Fall Time | 25ns | |
| Package Type | SO-24W | |
| Driver Type | Gate Driver | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.6mm | |
| Height | 2.65mm | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Series | STGAP1BS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 5A | ||
Pin Count 24 | ||
Fall Time 25ns | ||
Package Type SO-24W | ||
Driver Type Gate Driver | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15.6mm | ||
Height 2.65mm | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Series STGAP1BS | ||
Automotive Standard No | ||
The STMicroelectronics Gate Driver is a galvanically isolated single gate driver for N-channel MOSFETs and IGBTs with Advanced protection, configuration and diagnostic features. The architecture of the this gate driver isolates the channel from the control and the low voltage Interface circuitry through true galvanic isolation.
Negative gate drive Ability
Active Miller clamp
Desaturation detection
VCE Active clamping
Diagnostic status output
UVLO and OVLO functions
Programmable input deglitch filter
Asynchronous stop command
Related links
- STMicroelectronics STGAP1BSTR 5 A 24-Pin 28 V, SO-24W
- STMicroelectronics VNQ5E160KTR-E MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN5E160ASTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN7140ASTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN5E160STR-E MOSFET Gate Driver 1 SO-8
