STMicroelectronics ST202CDR Gate Driver 2, 22 mA 16-Pin 5.5V, S016
- RS Stock No.:
- 151-372
- Mfr. Part No.:
- ST202CDR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $12.80
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$25.68
(exc. GST)
$28.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $1.284 | $25.68 | - |
| 200 - 480 | $1.22 | $24.40 | $12.80 |
| 500 - 980 | $1.131 | $22.62 | $76.50 |
| 1000 - 1980 | $1.041 | $20.82 | $243.00 |
| 2000 + | $1.002 | $20.04 | $564.00 |
*price indicative
- RS Stock No.:
- 151-372
- Mfr. Part No.:
- ST202CDR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 22mA | |
| Pin Count | 16 | |
| Package Type | S016 | |
| Number of Outputs | 4 | |
| Driver Type | General Purpose | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 1mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS, V.28, EIA/TIA-232 | |
| Height | 1.75mm | |
| Series | ST202C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 22mA | ||
Pin Count 16 | ||
Package Type S016 | ||
Number of Outputs 4 | ||
Driver Type General Purpose | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 1mm | ||
Width 4mm | ||
Standards/Approvals RoHS, V.28, EIA/TIA-232 | ||
Height 1.75mm | ||
Series ST202C | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Multi channel RS-232 drivers and receiver is a two driver, two receiver device following EIA/TIA-232 and V.28 communication standards. It is particularly suitable for applications where ± 12 V is not available. It uses a single 5 V power supply and only four external capacitors.
Compatible with MAX202
Transition slew rate of 12 V/μs
0.1 MS receiver propagation delay
Suitable for portable computers and low power modems
- RS Stock No. 0151372P
- Mfr. Part No. ST202CDR
Each (Supplied on a Reel)
$1.284
- RS Stock No. 2588185P
- Mfr. Part No. IR2112SPBF
Each (Supplied in a Tube)
$6.39
- RS Stock No. 2575471
- Mfr. Part No. IR2112SPBF
Each (In a Tube of 45)
$4.319
- RS Stock No. 2588185
- Mfr. Part No. IR2112SPBF
Each (In a Pack of 2)
$6.39
Related links
- STMicroelectronics ST202CDR Gate Driver 2 S016
- Infineon 3 A 16-Pin 5.5 V, DSO
- Infineon 9 A 16-Pin 5.5 V, DSO
- Infineon 6 A 16-Pin 5.5 V, DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 1ED3830MC12MXUMA1 3 A 16-Pin 5.5 V, DSO
- Infineon 1ED020I12BTXUMA1 MOSFET Gate Driver 2 DSO
- Renesas Electronics ISL55111IRZ MOSFET Gate Driver 2 QFN








