PMA NBR Flat Gasket Gasket
- RS Stock No.:
- 287-9473
- Mfr. Part No.:
- SVN4-M16.50
- Brand:
- PMA
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$0.843
(exc. GST)
$0.927
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $0.843 | $42.15 |
*price indicative
- RS Stock No.:
- 287-9473
- Mfr. Part No.:
- SVN4-M16.50
- Brand:
- PMA
Related links
- PMA NBR Flat Gasket Gasket, 24mm Outer Diameter
- PMA NBR Flat Gasket Gasket, 16.5mm Outer Diameter
- NBR Flat Gasket Gasket
- NBR Flat Gasket Gasket, 57mm Outer Diameter
- NBR Flat Gasket Gasket, 20mm Outer Diameter
- NBR Flat Gasket Gasket, 31mm Outer Diameter
- NBR Flat Gasket Gasket, 37mm Outer Diameter
- Hirschmann Flat Gasket for use with GSSA Series